USD
Favorite

PIC18F26K22T-I/ML PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6)
Price & Procurement
5,647 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
25 2.59000 $64.75
100 2.34000 $234.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K22T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $2.34000
  • Cut Tape (CT)  : PIC18F26K22T-I/MLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,647 - Immediate
  • Unit Price: $2.82000
  • Tube  : PIC18F26K22-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: $2.78000

PIC18F26K22T-I/ML

Datasheet
Digi-Key Part Number PIC18F26K22T-I/MLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K22T-I/ML
Copy  
Description IC MCU 8BIT 64KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F26K22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$34.24000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154.96000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$175.76000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489.84000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

$510.64000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$665.60000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K22T-I/MLDKR