Add To Favorites
PIC18F25K80T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
25 2.52360 $63.09
100 2.28660 $228.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F25K80T-I/SSCT-ND
Copy   PIC18F25K80T-I/SSCT-ND
Quantity Available 2,624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F25K80T-I/SS

Copy   PIC18F25K80T-I/SS
Description IC MCU 8BIT 32KB FLASH 28SSOP
Copy   IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC18F25K80
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • MIKROE-995 - MikroElektronika | 1471-1329-ND DigiKey Electronics
  • MIKROE-995
  • MikroElektronika
  • BOARD DEV EASYPIC PRO V7
  • Unit Price $172.38000
  • 1471-1329-ND
You May Also Be Interested In
  • 2N7002 - ON Semiconductor | 2N7002NCT-ND DigiKey Electronics
  • 2N7002
  • ON Semiconductor
  • MOSFET N-CH 60V 115MA SOT-23
  • Unit Price $0.39000
  • 2N7002NCT-ND
  • PIC18F45K80T-I/PT - Microchip Technology | PIC18F45K80T-I/PTCT-ND DigiKey Electronics
  • PIC18F45K80T-I/PT
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 44TQFP
  • Unit Price $3.13000
  • PIC18F45K80T-I/PTCT-ND
  • PIC18F26K80T-I/SS - Microchip Technology | PIC18F26K80T-I/SSCT-ND DigiKey Electronics
  • PIC18F26K80T-I/SS
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 28SSOP
  • Unit Price $3.14000
  • PIC18F26K80T-I/SSCT-ND
  • PIC18F25K83T-I/SS - Microchip Technology | PIC18F25K83T-I/SSCT-ND DigiKey Electronics
  • PIC18F25K83T-I/SS
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28SOP
  • Unit Price $2.03000
  • PIC18F25K83T-I/SSCT-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F25K80T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F25K80-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,024 - Immediate
  • Unit Price: $2.70000
  • Tape & Reel (TR) ? : PIC18F25K80T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $2.28661

13:51:41 1/22/2019