Add To Favorites
PIC18F25K80T-E/SO PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
25 2.76040 $69.01
100 2.65000 $265.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F25K80T-E/SOCT-ND
Copy   PIC18F25K80T-E/SOCT-ND
Quantity Available 1,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F25K80T-E/SO

Copy   PIC18F25K80T-E/SO
Description IC MCU 8BIT 32KB FLASH 28SOIC
Copy   IC MCU 8BIT 32KB FLASH 28SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PIC18F25K80T-E/SOCT
Alternate Package | This part is also available in the following packaging:

14:19:42 1/20/2019