Add To Favorites
PIC18F25K20T-I/ML PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
25 1.97760 $49.44
100 1.79220 $179.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F25K20T-I/MLCT-ND
Copy   PIC18F25K20T-I/MLCT-ND
Quantity Available 4,017
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F25K20T-I/ML

Copy   PIC18F25K20T-I/ML
Description IC MCU 8BIT 32KB FLASH 28QFN
Copy   IC MCU 8BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F25K20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AC164112 - Microchip Technology | AC164112-ND DigiKey Electronics
  • AC164112
  • Microchip Technology
  • VOLTAGE LIMITER MPLAB ICD2 VPP
  • Unit Price $12.00000
  • AC164112-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F25K20T-I/MLCT

20:31:53 12/14/2018