Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC18F2520T-I/MLCT-ND
Quantity Available 1,692
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F2520T-I/ML

Description IC MCU 8BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-QFN (6x6)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F2520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $49.39000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $205.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $514.98000
  • DV244005-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F2520T-I/MLCT

21:49:58 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
25 4.10760 $102.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F2520T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $3.99125
  • Digi-Reel® ? : PIC18F2520T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,692 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F2520-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,689 - Immediate
  • Unit Price: $4.14000
Send Feedback