Add To Favorites
PIC18F24J50T-I/ML PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 2.41021 $3,856.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F24J50T-I/ML-ND
Copy   PIC18F24J50T-I/ML-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F24J50T-I/ML

Copy   PIC18F24J50T-I/ML
Description IC MCU 8BIT 16KB FLASH 28QFN
Copy   IC MCU 8BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-QFN (6x6)

Copy   PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC18F24J50-I/ML-ND PIC18F24J50-I/ML Microchip Technology Tube ? 924 - Immediate
$2.84000 1
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.15 V ~ 3.6 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F24J50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • MIKROE-995 - MikroElektronika | 1471-1329-ND DigiKey Electronics
  • MIKROE-995
  • MikroElektronika
  • BOARD DEV EASYPIC PRO V7
  • Unit Price $172.38000
  • 1471-1329-ND
Additional Resources
Standard Package ? 1,600
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F24J50-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 924 - Immediate
  • Unit Price: $2.84000

17:08:58 11/15/2018