Add To Favorites
PIC16LF88T-I/SS PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 20-SSOP
Product Overview
Digi-Key Part Number PIC16LF88T-I/SSCT-ND
Copy   PIC16LF88T-I/SSCT-ND
Quantity Available 1,189
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LF88T-I/SS

Copy   PIC16LF88T-I/SS
Description IC MCU 8BIT 7KB FLASH 20SSOP
Copy   IC MCU 8BIT 7KB FLASH 20SSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 20-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PIC16LF88T-I/SSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
25 3.20640 $80.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16LF88-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
  • Unit Price: $3.09000
  • Tape & Reel (TR) ? : PIC16LF88T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $3.11575
  • Digi-Reel® ? : PIC16LF88T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,189 - Immediate
  • Unit Price: Digi-Reel®

11:04:11 9/24/2018