Add To Favorites
PIC16LF724-E/ML PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LF724-E/ML-ND
Copy   PIC16LF724-E/ML-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LF724-E/ML

Copy   PIC16LF724-E/ML
Description IC MCU 8BIT 7KB FLASH 44QFN
Copy   IC MCU 8BIT 7KB FLASH 44QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-QFN (8x8)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 36
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 14x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
Base Part Number PIC16LF724
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
Additional Resources
Standard Package ? 45

04:09:00 1/17/2019