Add To Favorites
PIC16LF627-04I/SS PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
25 2.60600 $65.15
100 2.53380 $253.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LF627-04I/SS-ND
Copy   PIC16LF627-04I/SS-ND
Quantity Available 285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LF627-04I/SS

Copy   PIC16LF627-04I/SS
Description IC MCU 8BIT 1.75KB FLASH 20SSOP
Copy   IC MCU 8BIT 1.75KB FLASH 20SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 20-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 224 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16LF627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
PIC16LF627A-I/SS-ND PIC16LF627A-I/SS Microchip Technology Tube ? 225 - Immediate
$1.83000 1 Not applicable
Additional Resources
Standard Package ? 67
Other Names PIC16LF627-04I/SSR
PIC16LF627-04I/SSR-ND
PIC16LF62704ISS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16LF627T-04ISS-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67800

02:42:53 12/12/2018