Add To Favorites
PIC16LF1828T-I/SS PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
25 1.33920 $33.48
100 1.21540 $121.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LF1828T-I/SSCT-ND
Copy   PIC16LF1828T-I/SSCT-ND
Quantity Available 4,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LF1828T-I/SS

Copy   PIC16LF1828T-I/SS
Description IC MCU 8BIT 7KB FLASH 20SSOP
Copy   IC MCU 8BIT 7KB FLASH 20SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP

Copy   PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ mTouch™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AC244063 - Microchip Technology | AC244063-ND DigiKey Electronics
  • AC244063
  • Microchip Technology
  • PIC16F1829-ME2 EMULATION EXT PAK
  • Unit Price $51.45000
  • AC244063-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC16LF1828T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16LF1828T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $1.21541
  • Tube ? : PIC16LF1828-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: $1.41000

22:06:50 10/17/2018