Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC16LF1773-E/SP-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 8BIT 7KB FLASH 28SDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SPDIP

Product Attributes Select All
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 17x10b, D/A 3x5b, 3x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
Base Part Number PIC16LF1773
Additional Resources
Standard Package ? 15

19:41:28 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
345 2.08820 $720.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback