Add To Favorites
PIC16LF1713T-I/SS PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.10210 $2,314.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LF1713T-I/SS-ND
Copy   PIC16LF1713T-I/SS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LF1713T-I/SS

Copy   PIC16LF1713T-I/SS
Description IC MCU 8BIT 7KB FLASH 28SSOP
Copy   IC MCU 8BIT 7KB FLASH 28SSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 17x10b, D/A 1x5b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC16LF1713
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
Additional Resources
Standard Package ? 2,100
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16LF1713-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 406 - Immediate
  • Unit Price: $1.31000

04:05:46 1/18/2019