USD
Favorite

PIC16LF15325T-I/ST PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-TSSOP
Price & Procurement
921 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.85000 $21.25
100 0.77000 $77.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC16LF15325-I/ST-ND
  • Minimum Quantity: 864  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.75000

PIC16LF15325T-I/ST

Datasheet
Digi-Key Part Number PIC16LF15325T-I/STCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16LF15325T-I/ST
Copy  
Description IC MCU 8BIT 14KB FLASH 14TSSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 224 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 11x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number PIC16LF15325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PIC16LF15325T-I/STCT