Add To Favorites
Product Overview
Digi-Key Part Number PIC16LF15323T-I/SLCT-ND
Quantity Available 2,556
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16LF15323T-I/SL

Description IC MCU 8BIT 3.5KB FLASH 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-SOIC

Documents & Media
Datasheets PIC16(L)F15313,23
PIC16(L)F15313,23 Errata
PCN Assembly/Origin Mult Devices 23/May/2017
Online Catalog PIC® XLP16F/LF
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 224 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PIC16LF15323-I/SL - Microchip Technology | PIC16LF15323-I/SL-ND DigiKey Electronics
  • PIC16LF15323-I/SL
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 14SOIC
  • Unit Price $0.71000
  • PIC16LF15323-I/SL-ND
Additional Resources
Standard Package ? 1
Other Names PIC16LF15323T-I/SLCT

07:53:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.66960 $16.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback