Add To Favorites
PIC16LC716T-04/SO PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,100 2.42050 $2,662.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LC716T-04/SO-ND
Copy   PIC16LC716T-04/SO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LC716T-04/SO

Copy   PIC16LC716T-04/SO
Description IC MCU 8BIT 3.5KB OTP 18SOIC
Copy   IC MCU 8BIT 3.5KB OTP 18SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-SOIC

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F716T-I/SOTR-ND PIC16F716T-I/SO Microchip Technology Tape & Reel (TR) ? 1,100 - Immediate
$0.94760 1,100
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 3.5KB (2K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number PIC16LC716
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,100
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16LC716-04/SO-ND
  • Minimum Quantity: 294  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.26599

21:40:47 10/18/2018