Add To Favorites
PIC16LC65B-04I/L PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
162 5.74741 $931.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16LC65B-04I/L-ND
Copy   PIC16LC65B-04I/L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16LC65B-04I/L

Copy   PIC16LC65B-04I/L
Description IC MCU 8BIT 7KB OTP 44PLCC
Copy   IC MCU 8BIT 7KB OTP 44PLCC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 33
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number PIC16LC65B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 27

13:54:36 10/16/2018