Add To Favorites
PIC16F916T-I/SS PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
25 2.56480 $64.12
100 2.38500 $238.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F916T-I/SSCT-ND
Copy   PIC16F916T-I/SSCT-ND
Quantity Available 1,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F916T-I/SS

Copy   PIC16F916T-I/SS
Description IC MCU 8BIT 14KB FLASH 28SSOP
Copy   IC MCU 8BIT 14KB FLASH 28SSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 352 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F916T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F916-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,772 - Immediate
  • Unit Price: $2.74000
  • Tape & Reel (TR) ? : PIC16F916T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: $2.31750
  • Digi-Reel® ? : PIC16F916T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,219 - Immediate
  • Unit Price: Digi-Reel®

08:28:10 1/18/2019