PIC16F914T-I/PT PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-TQFP (10x10)
Product Overview
Digi-Key Part Number PIC16F914T-I/PTCT-ND
Copy   PIC16F914T-I/PTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F914T-I/PT

Copy   PIC16F914T-I/PT
Description IC MCU 8BIT 7KB FLASH 44TQFP
Copy   IC MCU 8BIT 7KB FLASH 44TQFP
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-TQFP (10x10)

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC16F914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $49.39000
  • PG164130-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F914T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC16F914-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,256 - Immediate
  • Unit Price: $2.87000
  • Tape & Reel (TR) ? : PIC16F914T-I/PTTR-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.43338

08:33:31 9/19/2018