Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC16F88T-I/SOCT-ND
Quantity Available 981
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16F88T-I/SO

Description IC MCU 8BIT 7KB FLASH 18SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 18-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number PIC16F88
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16F88T-I/SOCT

11:03:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
25 2.90200 $72.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F88-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: $2.82000
  • Tape & Reel (TR) ? : PIC16F88T-I/SOTR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: $2.82225
  • Digi-Reel® ? : PIC16F88T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback