USD

PIC16F876T-04/SO PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 28-SOIC
Non-Stock
Alternate Package
  • Tube  : PIC16F876-04/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: $5.08000

PIC16F876T-04/SO

Datasheet
Digi-Key Part Number PIC16F876T-04/SO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F876T-04/SO
Copy  
Description IC MCU 8BIT 14KB FLASH 28SOIC
Copy  
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 28-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging Tape & Reel (TR) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V
Data Converters A/D 5x10b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number PIC16F876
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154.96000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489.84000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$665.60000 Details
Additional Resources
Standard Package 1,600