Add To Favorites
PIC16F627-20/SS PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-SSOP
Product Overview
Digi-Key Part Number PIC16F627-20/SS-ND
Copy   PIC16F627-20/SS-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F627-20/SS

Copy   PIC16F627-20/SS
Description IC MCU 8BIT 1.75KB FLASH 20SSOP
Copy   IC MCU 8BIT 1.75KB FLASH 20SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 224 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16F627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F627A-I/SS-ND PIC16F627A-I/SS Microchip Technology Tube ? 13,694 - Immediate
$1.74000 1
For Use With
  • AC164307 - Microchip Technology | AC164307-ND DigiKey Electronics
  • AC164307
  • Microchip Technology
  • MODULE SKT FOR PM3 28SSOP
  • Unit Price $195.69000
  • AC164307-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 67
Other Names PIC16F62720SS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
25 2.42040 $60.51
100 2.34840 $234.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F627T-20/SS-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49261

19:34:29 9/23/2018