Add To Favorites
PIC16F57T-I/SS PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.69000 $17.25
100 0.66950 $66.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F57T-I/SSCT-ND
Copy   PIC16F57T-I/SSCT-ND
Quantity Available 2,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F57T-I/SS

Copy   PIC16F57T-I/SS
Description IC MCU 8BIT 3KB FLASH 28SSOP
Copy   IC MCU 8BIT 3KB FLASH 28SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 20
Program Memory Size 3KB (2K x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 72 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC16F57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $53.34000
  • PG164130-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F57T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F57-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,902 - Immediate
  • Unit Price: $0.67000
  • Tape & Reel (TR) ? : PIC16F57T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $0.66950
  • Digi-Reel® ? : PIC16F57T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
  • Unit Price: Digi-Reel®

14:48:54 11/18/2018