Add To Favorites
PIC16F527T-I/SS PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.65920 $16.48
100 0.59740 $59.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F527T-I/SSCT-ND
Copy   PIC16F527T-I/SSCT-ND
Quantity Available 640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F527T-I/SS

Copy   PIC16F527T-I/SS
Description IC MCU 8BIT 1.5KB FLASH 20SSOP
Copy   IC MCU 8BIT 1.5KB FLASH 20SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-SSOP

Copy   PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 17
Program Memory Size 1.5KB (1K x 12)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 68 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $53.34000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $205.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $514.98000
  • DV244005-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F527T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F527-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,022 - Immediate
  • Unit Price: $0.69000
  • Tape & Reel (TR) ? : PIC16F527T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $0.59741
  • Digi-Reel® ? : PIC16F527T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
  • Unit Price: Digi-Reel®

19:07:46 11/12/2018