Add To Favorites
PIC16F19197T-I/PT PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
25 2.36920 $59.23
100 2.14240 $214.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F19197T-I/PTCT-ND
Copy   PIC16F19197T-I/PTCT-ND
Quantity Available 559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F19197T-I/PT

Copy   PIC16F19197T-I/PT
Description IC MCU 8BIT 56KB FLASH 64TQFP
Copy   IC MCU 8BIT 56KB FLASH 64TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-TQFP (10x10)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 59
Program Memory Size 56KB (32K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 45x12b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IRLML6344TRPBF - Infineon Technologies | IRLML6344TRPBFCT-ND DigiKey Electronics
  • IRLML6344TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 5A SOT23
  • Unit Price $0.56000
  • IRLML6344TRPBFCT-ND
  • TPS63060DSCR - Texas Instruments | 296-30204-1-ND DigiKey Electronics
  • TPS63060DSCR
  • Texas Instruments
  • IC REG BUCK BOOST ADJ 2A 10WSON
  • Unit Price $2.41000
  • 296-30204-1-ND
  • BSS139H6327XTSA1 - Infineon Technologies | BSS139H6327XTSA1CT-ND DigiKey Electronics
  • BSS139H6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 250V 100MA SOT23
  • Unit Price $0.53000
  • BSS139H6327XTSA1CT-ND
  • LTV-814S-TA1 - Lite-On Inc. | 160-1891-1-ND DigiKey Electronics
  • LTV-814S-TA1
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.54000
  • 160-1891-1-ND
  • MIC33050-AYHL-TR - Microchip Technology | 576-4107-1-ND DigiKey Electronics
  • MIC33050-AYHL-TR
  • Microchip Technology
  • IC REG BUCK ADJ 0.6A SYNC 12MLF
  • Unit Price $1.67000
  • 576-4107-1-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F19197T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC16F19197-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: $2.56000

17:49:15 1/20/2019