Add To Favorites
PIC16F19197T-I/MR PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-QFN (9x9)
Product Overview
Digi-Key Part Number PIC16F19197T-I/MRCT-ND
Copy   PIC16F19197T-I/MRCT-ND
Quantity Available 3,286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F19197T-I/MR

Copy   PIC16F19197T-I/MR
Description IC MCU 8BIT 56KB FLASH 64QFN
Copy   IC MCU 8BIT 56KB FLASH 64QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-QFN (9x9)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 59
Program Memory Size 56KB (32K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 45x12b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PIC16F19197T-I/MRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
25 2.32800 $58.20
100 2.11150 $211.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F19197-I/MR-ND
  • Minimum Quantity: 1
  • Quantity Available: 701 - Immediate
  • Unit Price: $2.52000

03:50:07 9/21/2018