Add To Favorites
PIC16F19195T-I/PT PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
25 2.14240 $53.56
100 1.94670 $194.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F19195T-I/PTCT-ND
Copy   PIC16F19195T-I/PTCT-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F19195T-I/PT

Copy   PIC16F19195T-I/PT
Description IC MCU 8BIT 14KB FLASH 64TQFP
Copy   IC MCU 8BIT 14KB FLASH 64TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Documents & Media
Datasheets PIC16(L)F19195-97 Datasheet
PIC16(L)F19195-97 Errata
Design Resources PIC16F19195 Development Tool Selector
Featured Product Ethernet of Everything
PCN Design/Specification PIC16(L)F19195/6/7 28/Sep/2017
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog PIC® XLP16F/LF
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 59
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 45x12b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PIC16F19195T-I/PTCT
Alternate Package | This part is also available in the following packaging:

14:31:25 1/21/2019