USD
Favorite

PIC16F18856T-I/MV PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-UQFN (4x4)
Price & Procurement
2,265 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
25 1.20000 $30.00
100 1.09000 $109.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : PIC16F18856T-I/MVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: $1.31000
  • Tube  : PIC16F18856-I/MV-ND
  • Minimum Quantity: 1
  • Quantity Available: 283 - Immediate
  • Unit Price: $1.29000

PIC16F18856T-I/MV

Datasheet
Digi-Key Part Number PIC16F18856T-I/MVDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F18856T-I/MV
Copy  
Description IC MCU 8BIT 28KB FLASH 28UQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-UQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 24x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-UQFN (4x4)
Base Part Number PIC16F18856
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DV007004

PROGRAMMER UNIVERSAL PM3

Microchip Technology

$935.00000 Details

DM160228

EXPLORER 8 PIC MICRO MCU EVAL BD

Microchip Technology

$83.99000 Details

AC164345

MODULE SKT MPLAB PM3 28-QFN

Microchip Technology

$217.99000 Details
Additional Resources
Standard Package 1
Other Names PIC16F18856T-I/MVDKR