USD
Favorite

PIC16F18324T-I/SL PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-SOIC
Price & Procurement
564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
25 0.83000 $20.75
100 0.75000 $75.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC16F18324T-I/SL

Datasheet
Digi-Key Part Number PIC16F18324T-I/SLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F18324T-I/SL
Copy  
Description IC MCU 8BIT 7KB FLASH 14SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 11x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number PIC16F18324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$20.00000 Details
You May Also Be Interested In

PIC16F18324-I/SL

IC MCU 8BIT 7KB FLASH 14SOIC

Microchip Technology

$0.89000 Details
Additional Resources
Standard Package 1
Other Names PIC16F18324T-I/SLCT