Add To Favorites
PIC16F18313T-I/RF PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
25 0.76240 $19.06
100 0.69010 $69.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F18313T-I/RFCT-ND
Copy   PIC16F18313T-I/RFCT-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F18313T-I/RF

Copy   PIC16F18313T-I/RF
Description IC MCU 8BIT 3.5KB FLASH 8UDFN
Copy   IC MCU 8BIT 3.5KB FLASH 8UDFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 5x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY 8/14/20 PIN PIC EVAL
  • Unit Price $20.00000
  • DM164137-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F18313T-I/RFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16F18313-I/RF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,381 - Immediate
  • Unit Price: $0.81000
  • Tape & Reel (TR) ? : PIC16F18313T-I/RFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.69010

06:58:41 8/25/2019