Add To Favorites
PIC16F1827T-I/SO PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
25 1.39040 $34.76
100 1.25660 $125.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F1827T-I/SOCT-ND
Copy   PIC16F1827T-I/SOCT-ND
Quantity Available 8,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F1827T-I/SO

Copy   PIC16F1827T-I/SO
Description IC MCU 8BIT 7KB FLASH 18SOIC
Copy   IC MCU 8BIT 7KB FLASH 18SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 18-SOIC

Copy   PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 18-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ mTouch™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 384 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number PIC16F1827
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AC244063 - Microchip Technology | AC244063-ND DigiKey Electronics
  • AC244063
  • Microchip Technology
  • PIC16F1829-ME2 EMULATION EXT PAK
  • Unit Price $53.95000
  • AC244063-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $36.45000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • EASYPIC V7 PIC18F45K22 EVAL BRD
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC MICRO MCU
  • Unit Price $480.42000
  • 1471-1541-ND
You May Also Be Interested In
  • PIC16F1826-I/SO - Microchip Technology | PIC16F1826-I/SO-ND DigiKey Electronics
  • PIC16F1826-I/SO
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 18SOIC
  • Unit Price $1.37000
  • PIC16F1826-I/SO-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F1827T-I/SOCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1827T-I/SOTR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 7,700 - Immediate
  • Unit Price: $1.25661
  • Digi-Reel® ? : PIC16F1827T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,661 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F1827-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,494 - Immediate
  • Unit Price: $1.47000

00:02:51 3/24/2019