Add To Favorites
PIC16F1709T-I/SS PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP
Product Overview
Digi-Key Part Number PIC16F1709T-I/SSCT-ND
Copy   PIC16F1709T-I/SSCT-ND
Quantity Available 1,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F1709T-I/SS

Copy   PIC16F1709T-I/SS
Description IC MCU 8BIT 14KB FLASH 20SSOP
Copy   IC MCU 8BIT 14KB FLASH 20SSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 12x10b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY DEV BOARD
  • Unit Price $20.60000
  • DM164137-ND
  • AC244065 - Microchip Technology | AC244065-ND DigiKey Electronics
  • AC244065
  • Microchip Technology
  • EMULATION EXT PAK PIC16F1719-ME2
  • Unit Price $51.50000
  • AC244065-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F1709T-I/SSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
25 1.16400 $29.10
100 1.05060 $105.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PIC16F1709T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,090 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC16F1709-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
  • Unit Price: $1.25000

21:49:01 9/20/2018