USD
Favorite

PIC16F15344T-I/GZ PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-UQFN (4x4)
Price & Procurement
504 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.85000 $21.25
100 0.77000 $77.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC16F15344T-I/GZ

Datasheet
Digi-Key Part Number PIC16F15344T-I/GZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F15344T-I/GZ
Copy  
Description IC MCU 8BIT 7KB FLASH 20UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-UQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 17x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UQFN (4x4)
Base Part Number PIC16F15344
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PIC16F15344T-I/GZCT