USD
Favorite

PIC16F15324T-I/JQ PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
25 0.76000 $19.00
100 0.69000 $69.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC16F15324T-I/JQ

Datasheet
Digi-Key Part Number PIC16F15324T-I/JQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F15324T-I/JQ
Copy  
Description IC MCU 8BIT 7KB FLASH 16UQFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 11x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UQFN Exposed Pad
Supplier Device Package 16-UQFN (4x4)
Base Part Number PIC16F15324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$26.99000 Details

DM160228

EXPLORER 8 PIC MICRO MCU EVAL BD

Microchip Technology

$83.99000 Details
You May Also Be Interested In

PIC16F15324-I/JQ

IC MCU 8BIT 7KB FLASH 16UQFN

Microchip Technology

$0.81000 Details

TLV62095RGTR

IC REG BUCK ADJUSTABLE 4A 16VQFN

Texas Instruments

$1.65000 Details

TPS61232DRCR

IC REG BOOST 5V 4A 10VSON

Texas Instruments

$2.47000 Details

BQ25895MRTWR

IC NVDC CHARGER I2C 24WQFN

Texas Instruments

$3.26000 Details

EXB-28V103JX

RES ARRAY 4 RES 10K OHM 0804

Panasonic Electronic Components

$0.10000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.10000 Details
Additional Resources
Standard Package 1
Other Names PIC16F15324T-I/JQCT