Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.41020 $723.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16CE624-20/P-ND
Copy   PIC16CE624-20/P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16CE624-20/P

Copy   PIC16CE624-20/P
Description IC MCU 8BIT 1.75KB OTP 18DIP
Copy   IC MCU 8BIT 1.75KB OTP 18DIP
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 18-PDIP

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) OTP 18-PDIP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
PIC16F627A-I/P-ND PIC16F627A-I/P Microchip Technology Tube ? 3,993 - Immediate
$1.58000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 13
Program Memory Size 1.75KB (1K x 14)
Program Memory Type OTP
EEPROM Size 128 x 8
RAM Size 96 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
Base Part Number PIC16CE624
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 25

16:53:18 12/9/2018