Add To Favorites
PIC16CE623-20I/SO PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
336 2.43080 $816.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16CE623-20I/SO-ND
Copy   PIC16CE623-20I/SO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16CE623-20I/SO

Copy   PIC16CE623-20I/SO
Description IC MCU 8BIT 896B OTP 18SOIC
Copy   IC MCU 8BIT 896B OTP 18SOIC
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 13
Program Memory Size 896B (512 x 14)
Program Memory Type OTP
EEPROM Size 128 x 8
RAM Size 96 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number PIC16CE623
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42

10:45:59 11/16/2018