Add To Favorites
PIC16C924-08I/L PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
152 5.75770 $875.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16C924-08I/L-ND
Copy   PIC16C924-08I/L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16C924-08I/L

Copy   PIC16C924-08I/L
Description IC MCU 8BIT 7KB OTP 68PLCC
Copy   IC MCU 8BIT 7KB OTP 68PLCC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 8MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 8MHz
Connectivity I²C, SPI
Peripherals LCD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 176 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters A/D 5x8b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC (24.23x24.23)
Base Part Number PIC16C924
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AC164308 - Microchip Technology | AC164308-ND DigiKey Electronics
  • AC164308
  • Microchip Technology
  • MODULE SKT FOR PM3 68PLCC
  • Unit Price $205.99000
  • AC164308-ND
Additional Resources
Standard Package ? 19

03:47:09 10/16/2018