Add To Favorites
  • Non-Stock ?
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC16C710-04/SS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIC16C710-04/SS

Description IC MCU 8BIT 896B OTP 20SSOP
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 13
Program Memory Size 896B (512 x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 36 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters A/D 4x8b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16C710
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PA20SS-P54 - Logical Systems Inc. | 309-1016-ND DigiKey Electronics
  • PA20SS-P54
  • Logical Systems Inc.
  • ADAPTER 20-SSOP TO 18-DIP
  • Unit Price $68.00000
  • 309-1016-ND
Additional Resources
Standard Package ? 67

07:42:32 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
268 2.42049 $648.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16C710T-04/SS-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.58788
Send Feedback