Add To Favorites
PIC16C622AT-04E/SS PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 2.41021 $3,856.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16C622AT-04ESS-ND
Copy   PIC16C622AT-04ESS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16C622AT-04E/SS

Copy   PIC16C622AT-04E/SS
Description IC MCU 8BIT 3.5KB OTP 20SSOP
Copy   IC MCU 8BIT 3.5KB OTP 20SSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 20-SSOP

Copy   PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 13
Program Memory Size 3.5KB (2K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16C622A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600
Other Names PIC16C622AT-04ESS
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16C622A-04E/SS-ND
  • Minimum Quantity: 335  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.25570

03:46:20 1/22/2019