Product Overview
Digi-Key Part Number | PIC12LF1822T-I/SNCT-ND |
---|---|
Quantity Available |
3,584
Can ship immediately |
Manufacturer |
Microchip Technology |
Manufacturer Part Number |
PIC12LF1822T-I/SN |
Description | IC MCU 8BIT 3.5KB FLASH 8SOIC |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 16 Weeks |
Detailed Description |
PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Design Resources | ||
PCN Design/Specification | ||
PCN Assembly/Origin | ||
PCN Packaging | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
PIC® XLP12F
|
For Use With
|
08:54:17 4/23/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.08000 | $1.08 |
25 | 0.98880 | $24.72 |
100 | 0.89610 | $89.61 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: