Add To Favorites
PIC12F635T-I/SN PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
25 1.06080 $26.52
100 1.06000 $106.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC12F635T-I/SNCT-ND
Copy   PIC12F635T-I/SNCT-ND
Quantity Available 2,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F635T-I/SN

Copy   PIC12F635T-I/SN
Description IC MCU 8BIT 1.75KB FLASH 8SOIC
Copy   IC MCU 8BIT 1.75KB FLASH 8SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number PIC12F635
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AC162057 - Microchip Technology | AC162057-ND DigiKey Electronics
  • AC162057
  • Microchip Technology
  • MPLAB ICD 2 HEADER 14DIP
  • Unit Price $25.00000
  • AC162057-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F635T-I/SNCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC12F635-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,820 - Immediate
  • Unit Price: $1.04000
  • Tape & Reel (TR) ? : PIC12F635T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.03000
  • Digi-Reel® ? : PIC12F635T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,132 - Immediate
  • Unit Price: Digi-Reel®

08:23:53 1/20/2019