Add To Favorites
PIC12F609T-I/MS PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
25 0.77240 $19.31
100 0.70040 $70.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC12F609T-I/MSCT-ND
Copy   PIC12F609T-I/MSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F609T-I/MS

Copy   PIC12F609T-I/MS
Description IC MCU 8BIT 1.75KB FLASH 8MSOP
Copy   IC MCU 8BIT 1.75KB FLASH 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $35.03000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • EASYPIC V7 PIC18F45K22 EVAL BRD
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC MICRO MCU
  • Unit Price $480.42000
  • 1471-1541-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F609T-I/MSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC12F609T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70040
  • Digi-Reel® ? : PIC12F609T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC12F609-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 338 - Immediate
  • Unit Price: $0.79000

07:08:06 8/25/2019