USD
Favorite

PIC12F509T-I/MS PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) FLASH 8-MSOP
Price & Procurement
5,373 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
25 0.70000 $17.50
100 0.64800 $64.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PIC12F509T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.64800
  • Cut Tape (CT)  : PIC12F509T-I/MSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,373 - Immediate
  • Unit Price: $0.77000
  • Tube  : PIC12F509-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: $0.71000

PIC12F509T-I/MS

Datasheet
Digi-Key Part Number PIC12F509T-I/MSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC12F509T-I/MS
Copy  
Description IC MCU 8BIT 1.5KB FLASH 8MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) FLASH 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 5
Program Memory Size 1.5KB (1K x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 41 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number PIC12F509
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164325

MODULE SKT FOR 8MSOP

Microchip Technology

$189.99000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$34.24000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154.96000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489.84000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$665.60000 Details
Additional Resources
Standard Package 1
Other Names PIC12F509T-I/MSDKR