Add To Favorites
PIC12F508T-I/MS PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.62840 $15.71
100 0.56650 $56.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC12F508T-I/MSCT-ND
Copy   PIC12F508T-I/MSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F508T-I/MS

Copy   PIC12F508T-I/MS
Description IC MCU 8BIT 768B FLASH 8MSOP
Copy   IC MCU 8BIT 768B FLASH 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-MSOP

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 5
Program Memory Size 768B (512 x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 25 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number PIC12F508
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AC164325 - Microchip Technology | AC164325-ND DigiKey Electronics
  • AC164325
  • Microchip Technology
  • MODULE SKT FOR 8MSOP
  • Unit Price $189.99000
  • AC164325-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $35.03000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • EASYPIC V7 PIC18F45K22 EVAL BRD
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC MICRO MCU
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F508T-I/MSCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC12F508-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
  • Unit Price: $0.64000
  • Tape & Reel (TR) ? : PIC12F508T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.56650
  • Digi-Reel® ? : PIC12F508T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

03:01:23 8/21/2019