Add To Favorites
PIC12F1572T-I/SN PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Product Overview
Digi-Key Part Number PIC12F1572T-I/SNCT-ND
Copy   PIC12F1572T-I/SNCT-ND
Quantity Available 1,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F1572T-I/SN

Copy   PIC12F1572T-I/SN
Description IC MCU 8BIT 3.5KB FLASH 8SOIC
Copy   IC MCU 8BIT 3.5KB FLASH 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity LINbus, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 4x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY DEV BOARD
  • Unit Price $20.60000
  • DM164137-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
You May Also Be Interested In
  • PIC12F1572-I/SN - Microchip Technology | PIC12F1572-I/SN-ND DigiKey Electronics
  • PIC12F1572-I/SN
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 8SOIC
  • Unit Price $0.62000
  • PIC12F1572-I/SN-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F1572T-I/SNCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.57680 $14.42
100 0.52530 $52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PIC12F1572T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,664 - Immediate
  • Unit Price: Digi-Reel®

08:33:51 9/26/2018