Add To Favorites
PIC12F1572T-I/MS PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.57680 $14.42
100 0.52530 $52.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC12F1572T-I/MSCT-ND
Copy   PIC12F1572T-I/MSCT-ND
Quantity Available 2,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F1572T-I/MS

Copy   PIC12F1572T-I/MS
Description IC MCU 8BIT 3.5KB FLASH 8MSOP
Copy   IC MCU 8BIT 3.5KB FLASH 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity LINbus, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 4x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY DEV BOARD
  • Unit Price $21.60000
  • DM164137-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
You May Also Be Interested In
  • 0022232041 - Molex, LLC | WM4202-ND DigiKey Electronics
  • 0022232041
  • Molex, LLC
  • CONN HEADER 4POS .100 VERT TIN
  • Unit Price $0.28000
  • WM4202-ND
  • 22-23-2021 - Molex, LLC | WM4200-ND DigiKey Electronics
  • 22-23-2021
  • Molex, LLC
  • CONN HEADER 2POS .100 VERT TIN
  • Unit Price $0.17000
  • WM4200-ND
  • TL3330AF130QG - E-Switch | EG4388CT-ND DigiKey Electronics
  • TL3330AF130QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.49000
  • EG4388CT-ND
  • MCP73812T-420I/OT - Microchip Technology | MCP73812T-420I/OTCT-ND DigiKey Electronics
  • MCP73812T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price $0.56000
  • MCP73812T-420I/OTCT-ND
  • PIC12F1572-I/MS - Microchip Technology | PIC12F1572-I/MS-ND DigiKey Electronics
  • PIC12F1572-I/MS
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 8MSOP
  • Unit Price $0.62000
  • PIC12F1572-I/MS-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F1572T-I/MSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PIC12F1572T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,167 - Immediate
  • Unit Price: Digi-Reel®

07:26:21 12/17/2018