Add To Favorites
Product Overview
Digi-Key Part Number PIC12F1501T-I/MUCT-ND
Copy   PIC12F1501T-I/MUCT-ND
Quantity Available 3,255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC12F1501T-I/MU

Copy   PIC12F1501T-I/MU
Description IC MCU 8BIT 1.75KB FLASH 8UDFN
Copy   IC MCU 8BIT 1.75KB FLASH 8UDFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-UDFN (2x3)

Copy   PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-UDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number PIC12F1501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY DEV BOARD
  • Unit Price $20.60000
  • DM164137-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC12F1501T-I/MUCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.55640 $13.91
100 0.51680 $51.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PIC12F1501T-I/MUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,255 - Immediate
  • Unit Price: Digi-Reel®

15:00:48 9/24/2018