Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number PIC10LF322T-E/OTCT-ND
Quantity Available 2,592
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC10LF322T-E/OT

Description IC MCU 8BIT 896B FLASH SOT23-6
Detailed Description

PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 10F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor PIC
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 3
Program Memory Size 896B (512 x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $47.95000
  • PG164130-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
  • AC244045 - Microchip Technology | AC244045-ND DigiKey Electronics
  • AC244045
  • Microchip Technology
  • EXTENSION PAK PIC10F320-ICE
  • Unit Price $51.50000
  • AC244045-ND
Additional Resources
Standard Package ? 1
Other Names PIC10LF322T-E/OTCT

15:57:49 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.55640 $13.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC10LF322T-E/OTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55620
Send Feedback