USD
Favorite

PD70211ILQ-TR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 36-QFN (6x6)
Price & Procurement
1,631 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
25 2.17200 $54.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PD70211ILQ-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.84800
  • Cut Tape (CT)  : PD70211ILQ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,631 - Immediate
  • Unit Price: $2.39000

PD70211ILQ-TR

Datasheet
Digi-Key Part Number PD70211ILQ-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD70211ILQ-TR
Copy  
Description IC POE CNTRL 1 CHANNEL 36QFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 36-QFN (6x6)

Copy  
Documents & Media
Datasheets PD70211
Featured Product PD Chip Product Line
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 57V (Max)
Current - Supply 1mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PD70224ILQ-TR

IC BRIDGE RECT FET BASED 40MLPQ

Microchip Technology

$2.76000 Details

SN65C3243DBR

IC TRANSCEIVER FULL 3/5 28SSOP

Texas Instruments

$2.70000 Details

TPS51120RHBT

IC REG CTRLR BUCK 32QFN

Texas Instruments

$3.34000 Details

TJA1042T/3,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

$1.31000 Details

TPS2003CDRCR

IC PWR SWITCH N-CHAN 1:2 10VSON

Texas Instruments

$1.56000 Details

NCV4264-2CST50T3G

IC REG LINEAR 5V 100MA SOT223

ON Semiconductor

$0.89000 Details
Additional Resources
Standard Package 1
Other Names PD70211ILQ-DKR