USD
Favorite

PD70210ILD-TR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)
Price & Procurement
1,338 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
25 1.33000 $33.25
100 1.23600 $123.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PD70210ILD-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.23600
  • Cut Tape (CT)  : PD70210ILD-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: $1.60000

PD70210ILD-TR

Datasheet
Digi-Key Part Number PD70210ILD-TRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD70210ILD-TR
Copy  
Description IC POE CNTRL 1 CHANNEL 16DFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)

Copy  
Documents & Media
Datasheets PD70210(A, AL)
Featured Product PD Chip Product Line
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 95W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 1mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFDFN Exposed Pad
Supplier Device Package 16-DFN (5x4)
Base Part Number PD70210
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS2372-4RGWT

IC POE CNTRL 1 CHANNEL 20VQFN

Texas Instruments

$3.62000 Details

TPS2372-4RGWR

IC POE CNTRL 1 CHANNEL 20VQFN

Texas Instruments

$3.15000 Details
Additional Resources
Standard Package 1
Other Names PD70210ILD-TRDKR