USD
Favorite

PD69208MILQ-TR-LE Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8)
Price & Procurement
2,603 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.18000 $8.18
25 6.82000 $170.50
100 6.32400 $632.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PD69208MILQ-TR-LE

Datasheet
Digi-Key Part Number 150-PD69208MILQ-TR-LECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD69208MILQ-TR-LE
Copy  
Description IEEE PSE MANAGER 802.3AT / BT TY
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8)

Copy  
Documents & Media
Datasheets PD69208T4, PD69204T4, PD69208M
PCN Design/Specification PD69208T4_PD69204T4_PD69208M 05/Aug/2020
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PSE)
Number of Channels 8
Power - Max 90W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply 32V ~ 57V
Current - Supply 14mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PD69208MILQ-TR

IC POE CNTRL 8 CHANNEL 56QFN

Microchip Technology

$6.53480 Details
Additional Resources
Standard Package 1
Other Names 150-PD69208MILQ-TR-LECT